RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 2.1dB SMD 4Pin 1008
Checking distributor stock and pricing after the page loads.
| Frequency | 2.45GHz |
| Insertion Loss | 2.4dB |
| Length | 2.5mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |