Murata LFB321G47SJ1-794 technical specifications.
| Frequency | 1.47GHz |
| Length | 3.2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Murata LFB321G47SJ1-794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.