
The LFD182G45DP4B720 is a surface mount duplexer from Murata, packaged in a 1608 case. It operates over a temperature range of -40°C to 85°C. This component is RoHS compliant and available in quantities of 4000 per reel.
Murata LFD182G45DP4B720 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LFD182G45DP4B720 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
