
The LFD21859MDP2A076 is a signal filter duplexer from Murata, available in a 4000-piece tape and reel packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is lead-free and RoHS compliant, suitable for surface mount applications.
Sign in to ask questions about the Murata LFD21859MDP2A076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LFD21859MDP2A076 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LFD21859MDP2A076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
