Sign in to ask questions about the Murata LFD21868MMF1D386 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LFD21868MMF1D386 technical specifications.
| Bandwidth | 23.5MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Frequency | 891.5MHz |
| Insertion Loss | 3.3dB |
| Mount | Surface Mount |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata LFD21868MMF1D386 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.