Sign in to ask questions about the Murata LFL152G45TC1A219 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LFL152G45TC1A219 technical specifications.
| Bandwidth | 50MHz |
| Package/Case | 0402 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 0.45dB |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 500um |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL152G45TC1A219 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
