
The LFL182G45TC1A108 is a 0603 surface mount filter from Murata, operating between -40°C and 85°C. It has an impedance of 50 ohms and an insertion loss of 0.37 dB. This filter is suitable for frequencies up to 2.5 GHz and is available in tape and reel packaging with 4000 pieces per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata LFL182G45TC1A108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Insertion Loss | 0.37dB |
| Max Frequency | 2.5GHz |
| Min Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LFL |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL182G45TC1A108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
