Sign in to ask questions about the Murata LFL185G42TD1A241 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LFL185G42TD1A241 technical specifications.
| Bandwidth | 525MHz |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Frequency | 5.425GHz |
| Insertion Loss | 0.6dB |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LFL |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL185G42TD1A241 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
