The LFL211G74TC1A022 is a surface mount EMI filter from Murata with a frequency of 1.74GHz and impedance of 50 ohms. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The filter is packaged in a 0805 case code, also known as 2012 metric, and is available in quantities of 4000. It is supplied on tape and reel for easy mounting.
Murata LFL211G74TC1A022 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Frequency | 1.74GHz |
| Impedance | 50R |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.