Sign in to ask questions about the Murata LFL211G79TC1A011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LFL211G79TC1A011 technical specifications.
| Bandwidth | 85MHz |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 1.795GHz |
| Impedance | 50R |
| Insertion Loss | 0.47dB |
| Max Frequency | 1.88GHz |
| Min Frequency | 1.71GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LFL |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL211G79TC1A011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.