The Murata LFL211G84TC1A005 is an 0805 surface mount EMI filter with a frequency of 1.84GHz and impedance of 50R. It operates within a temperature range of -40°C to 85°C. The filter is packaged in a tape and reel format with 4000 units per package.
Sign in to ask questions about the Murata LFL211G84TC1A005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LFL211G84TC1A005 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 1.84GHz |
| Impedance | 50R |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL211G84TC1A005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.