Sign in to ask questions about the Murata LFL212G45TC1A023 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata LFL212G45TC1A023 technical specifications.
| Frequency | 2.45GHz |
| Impedance | 50R |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL212G45TC1A023 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.