Murata LFL21847MTC1A006 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Frequency | 847.5MHz |
| Insertion Loss | 0.75dB |
| Length | 2mm |
| Max Frequency | 885MHz |
| Min Frequency | 810MHz |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata LFL21847MTC1A006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.