The Murata LFL32942MTB1-605 is a 942MHz EMI filter with an impedance of 50R. It measures 3.2mm in length and 2.5mm in width. Operating temperatures range from -40°C to 85°C. This filter is available in quantities of 2000 and is packaged in tape and reel. Note that it is not RoHS compliant.
Murata LFL32942MTB1-605 technical specifications.
| Frequency | 942MHz |
| Impedance | 50R |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Width | 2.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.