This 0402-sized inductor features a multi-layer ceramic core material and a maximum DC current of 0.5. The device has a minimum self-resonant frequency of 8100 MHz and a minimum quality factor of 8. Operating temperatures range from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Murata LL1005-FHL2N7S technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 8 |
| Minimum Self Resonant Frequency | 8100MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |