The LL1005-FHL68NJ is a surface mount fixed inductor from Murata with a ceramic core and multi-layer technology. It has an inductance of 0.068uH with a tolerance of 5% and a self resonant frequency of 1100MHz. The inductor is rated for a maximum DC current of 0.2A and a maximum DC resistance of 1.7Ohm. It is available in a 0402 case size with a product length of 1.05mm and a height of 0.55mm. The operating temperature range is from -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.7Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 1100MHz |
| Case Size | 0402 |
| Product Length | 1.05mm |
| Height | 0.55mm |
| Product Depth | 0.55mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |