Inductor RF Chip Multi-Layer 0.039uH 5% 100MHz 17Q-Factor Ceramic 0.5A 0.6Ohm DCR 0603 T/R
Checking distributor stock and pricing after the page loads.
Murata LL1608-FH39NJ technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 17(Typ) |
| Minimum Self Resonant Frequency | 1400M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |