Inductor RF Chip Multi-Layer 0.0047uH 0.3nH 100MHz 14Q-Factor Ceramic 1A 0.17Ohm DCR 0603 T/R
Murata LL1608-FS4N7S technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0047uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 14(Typ) |
| Minimum Self Resonant Frequency | 4750M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata LL1608-FS4N7S to view detailed technical specifications.
No datasheet is available for this part.