The LL1608-FSL2N2S is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.0022uH and a maximum operating temperature of 100 degrees Celsius. The inductor is rated for a maximum current of 1A and has a self resonance frequency of 9100Hz. It is not shielded and has a minimum operating temperature of -40 degrees Celsius.
Murata LL1608-FSL2N2S technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 13.637 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 9100 |
| Quality Factor-Min (at L-nom) | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata LL1608-FSL2N2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.