The LL1608-FSL2N7S is a surface mount inductor from Murata with a maximum operating temperature of 100°C and a rated current of 1A. It has a nominal inductance of 0.0027uH and a DC resistance of 0.11. The inductor is a general purpose type and is not shielded. It is designed for use in RF applications and has a self resonance frequency of 7300.
Murata LL1608-FSL2N7S technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 11.112 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 7300 |
| Quality Factor-Min (at L-nom) | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.