The Murata LL1608-FSLR12J is a surface mount general purpose inductor with a nominal inductance of 0.12uH and a DC resistance of 2Ohm. It can handle a maximum current of 0.2A and operates at a test frequency of 50MHz. The inductor is not shielded and has a self resonance frequency of 800MHz. It is suitable for use in RF applications and has a quality factor of at least 12 at its nominal inductance. The inductor is available in a CHIP package type with dimensions of 1.6mm in length, 0.8mm in width, and 0.8mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.6 |
| Tolerance | 5 |
| Package Width | 0.8 |
| Package Height | 0.8 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 0.2 |
| Test Frequency | 50 |
| Self Resonance Frequency | 800 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |