The LL1608-FSR18J is a surface mount fixed inductor from Murata, featuring a ceramic core and a 5% tolerance. It has an inductance of 0.18uH and a maximum DC current of 0.15A. The inductor's maximum DC resistance is 2.7 ohms and it has a minimum quality factor of 19. The device is rated for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 2.7Ohm |
| Minimum Quality Factor | 19(Typ) |
| Minimum Self Resonant Frequency | 600M(Typ)Hz |
| Case Size | 0603 |
| Product Length | 1.75mm |
| Height | 0.95mm |
| Product Depth | 0.95mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |