The LL2012-F10NK is a surface mount fixed inductor from Murata, featuring a ceramic core and multi-layer technology. It has an inductance of 0.01uH with a tolerance of 10% and a maximum DC current of 0.3A. The inductor's maximum DC resistance is 0.3 and its minimum quality factor is 16, with a self resonant frequency of 2500MHz. The component is packaged in an 0805 case size with dimensions of 2.2mm length, 1.15mm height, and 1.45mm depth. It operates over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 16(Typ) |
| Minimum Self Resonant Frequency | 2500M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.15mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |