The LL2012-F12NK is a surface mount fixed inductor from Murata with a type of RF Chip and multi-layer technology. It features a ceramic core material and a nominal inductance of 0.012uH with a tolerance of 10%. The inductor has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.36. It operates over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.012uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 16(Typ) |
| Minimum Self Resonant Frequency | 2450M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.15mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |