The LL2012-F15NK is a surface mount fixed inductor from Murata, featuring a multi-layer ceramic core material and a 0805 case size. It has an inductance of 0.015uH with a tolerance of 10%, and is tested at a frequency of 100Mhz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.4R. It also has a minimum quality factor of 17 and a minimum self resonant frequency of 2000Mhz. The inductor is designed to operate over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 17(Typ) |
| Minimum Self Resonant Frequency | 2000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.15mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |