The LL2012-F22NJ is a surface mount fixed inductor with a ceramic core, featuring an inductance of 0.022uH and a tolerance of 5%. It has a maximum DC current rating of 0.3 and a maximum DC resistance of 0.5. The inductor is designed for use in RF applications and has a minimum quality factor of 17 and a minimum self resonant frequency of 1700MHz. It is available in an 0805 case size and has an operating temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 17(Typ) |
| Minimum Self Resonant Frequency | 1700M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.15mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |