The LL2012-F27NJ is an 0805 multi-layer ceramic inductor from Murata with an inductance of 0.027uH and a tolerance of 5%. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.56 ohms. The inductor is designed for surface mount applications and has a minimum operating temperature range of -40C and a maximum operating temperature range of 100C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.56Ohm |
| Minimum Quality Factor | 18(Typ) |
| Minimum Self Resonant Frequency | 1660M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.15mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |