The LL2012-F4N7S is a surface mount fixed inductor from Murata, featuring a ceramic core and a 0.3nH tolerance. It has a maximum DC current of 0.3A and a maximum DC resistance of 0.2 ohms. The inductor's self resonant frequency is typically 4500 MHz, and its quality factor is 15. The component is available in an 0805 case size and has a height of 0.8mm. It operates over a temperature range of -40 to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0047uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 15(Typ) |
| Minimum Self Resonant Frequency | 4500M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |