The LL2012-F56NJ is an 0805 RF chip inductor from Murata, featuring a ceramic core and 0.056uH inductance with 5% tolerance. It has a maximum DC current of 0.3A and a maximum DC resistance of 0.75 ohms. The inductor's minimum quality factor is 19 (typical) and minimum self resonant frequency is 1150 MHz (typical). It is designed for surface mount applications and operates over a temperature range of -40 to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.75Ohm |
| Minimum Quality Factor | 19(Typ) |
| Minimum Self Resonant Frequency | 1150M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |