The LL2012-F82NJ is a surface mount fixed inductor with a 5% tolerance and a multi-layer ceramic core material. It has an inductance of 0.082uH and a maximum DC current of 0.3A. The inductor's maximum DC resistance is 0.9 ohms and its minimum quality factor is 20. The device operates over a temperature range of -40 to 100 degrees Celsius and is available in an 0805 case size.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 850M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |