The LL2012-FH15NJ is a surface mount fixed inductor from Murata, featuring a ceramic core and multi-layer technology. It has an inductance of 0.015uH with a tolerance of 5% and is tested at a frequency of 100MHz. The maximum DC current is 0.3A and the maximum DC resistance is 0.24. The inductor has a minimum quality factor of 17 and a minimum self resonant frequency of 2250MHz. It is available in an 0805 case size with a product length of 2.2mm, height of 1.15mm, and product depth of 1.45mm. The operating temperature range is -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.015uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.24Ohm |
| Minimum Quality Factor | 17(Typ) |
| Minimum Self Resonant Frequency | 2250M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.15mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |