The LL2012-FH1N8S is a surface mount fixed inductor from Murata, featuring a ceramic core and a 0.0018uH inductance value with a tolerance of 0.3nH. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 0.1 ohms. The inductor is designed to operate over a temperature range of -40 to 100°C and is available in an 0805 case size.
Murata LL2012-FH1N8S technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0018uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 15(Typ) |
| Minimum Self Resonant Frequency | 6800M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.