The LL2012-FH33NJ is a surface mount fixed inductor from Murata with a ceramic core and multi-layer technology. It has a nominal inductance of 0.033uH and a tolerance of 5%. The inductor is designed for RF applications and has a maximum DC current of 0.3A. The component measures 2.2mm in length, 1.45mm in depth, and 1.15mm in height, with a case size of 0805. It operates over a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 22(Typ) |
| Minimum Self Resonant Frequency | 1400M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.15mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |