The LL2012-FH6N8J is a surface mount fixed inductor from Murata with a type of RF Chip and multi-layer technology. It features a ceramic core material and a case size of 0805. The inductor has a nominal inductance of 0.0068uH with a tolerance of 5% and is tested at a frequency of 100MHz. It can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.15. The inductor is designed to operate over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.15Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 3000M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |