The LL2012-FH8N2J is a surface mount fixed inductor from Murata with a ceramic core material and multi-layer technology. It has an inductance of 0.0082uH with a tolerance of 5% and is tested at a frequency of 100MHz. The maximum DC current is 0.3A and the maximum DC resistance is 0.18R. This inductor has a quality factor of at least 20 and a self resonant frequency of at least 2800MHz. It is available in an 0805 case size with dimensions of 2.2mm length, 0.8mm height, and 1.45mm depth. The operating temperature range is from -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 20(Typ) |
| Minimum Self Resonant Frequency | 2800M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |