The LL2012-FHL10NK is a surface mount fixed inductor from Murata, featuring a multi-layer ceramic core and a 0805 case size. It has an inductance of 0.01uH with a tolerance of 10%, and a maximum DC current of 0.3A. The inductor's minimum quality factor is 15 and its minimum self resonant frequency is 1600MHz. It operates over a temperature range of -40C to 100C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.2Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 1600MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.15mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |