This Murata inductor features a general purpose design with a nominal inductance of 0.015uH and a maximum rated current of 300mA. It operates within a temperature range of -40°C to 100°C and has a self-resonance frequency of 1350. The inductor is not shielded and has a minimum quality factor of 16 at its nominal inductance. It is designed for surface mount applications and has a package height of 0.85mm and a width of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 0.85 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.24 |
| Rated Current-Max | 300 |
| Test Frequency | 100 |
| Self Resonance Frequency | 1350 |
| Quality Factor-Min (at L-nom) | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |