The LL2012-FHL2N7S is a general purpose inductor from Murata with a nominal inductance of 0.0027uH and a DC resistance of 0.1Ohm. It has a maximum rated current of 300mA and a self resonance frequency of 3600. The inductor is designed for RF applications and is not shielded. It has a package height of 0.6mm and a package width of 1.25mm, with a terminal placement of dual ended. The inductor operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 11.112 |
| Package Width | 1.25 |
| Package Height | 0.6 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0027 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 300 |
| Test Frequency | 100 |
| Self Resonance Frequency | 3600 |
| Quality Factor-Min (at L-nom) | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |