The LL2012-FHL3N9J is an 0805 multi-layer ceramic inductor from Murata with an inductance of 0.0039uH and a tolerance of 5%. It operates at a maximum DC current of 0.3A and has a maximum DC resistance of 0.1 ohms. The inductor is designed to operate over a temperature range of -40 to 100 degrees Celsius. It is a surface mount component with a case size of 0805 and dimensions of 2.2mm in length, 0.8mm in height, and 1.45mm in depth.
Murata LL2012-FHL3N9J technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 3200MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.