The LL2012-FHL3N9K is a surface mount fixed inductor from Murata with a multi-layer ceramic core and a 0.0039 microhenry inductance value. It has a 10% tolerance and operates at a maximum frequency of 100 MHz. The inductor is designed for use in high-frequency applications and has a maximum DC current rating of 0.3 amps and a maximum DC resistance of 0.1 ohms. It measures 2.2 mm in length, 1.45 mm in depth, and 0.8 mm in height, and is packaged in the 0805 case size. The operating temperature range is from -40 to 100 degrees Celsius.
Murata LL2012-FHL3N9K technical specifications.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0039uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.1Ohm |
| Minimum Quality Factor | 12 |
| Minimum Self Resonant Frequency | 3200MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.