The LL2012-FHL56NK is a surface mount fixed inductor from Murata, featuring a ceramic core material and multi-layer technology. It has an inductance of 0.056uH with a tolerance of 10% and is tested at a frequency of 100Mhz. The inductor can handle a maximum DC current of 0.3A and has a maximum DC resistance of 0.6. It has a minimum quality factor of 17 and a minimum self resonant frequency of 750Mhz. The inductor is available in an 0805 case size with dimensions of 2.2mm in length, 1.3mm in height, and 1.45mm in depth. It operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 17 |
| Minimum Self Resonant Frequency | 750MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.3mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |