The LL2012-FHL8N2K is a surface mount fixed inductor from Murata, featuring a multi-layer ceramic core material and a 0805 case size. It has an inductance of 0.0082uH with a 10% tolerance, and is tested at 100MHz. The inductor can handle a maximum DC current of 0.3A with a maximum DC resistance of 0.18R. It has a minimum quality factor of 15 and a minimum self resonant frequency of 2000MHz. The inductor is rated for operation between -40°C and 100°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.0082uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 0.18Ohm |
| Minimum Quality Factor | 15 |
| Minimum Self Resonant Frequency | 2000MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 0.8mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |