The LL2012-FHLR27J is a surface mount general purpose inductor from Murata. It has a nominal inductance of 0.27uH and a minimum quality factor of 11 at the nominal inductance. The inductor is rated for a maximum current of 200mA and has a self resonance frequency of 330MHz. It is designed for use in RF applications and has a DC resistance of 3.5 ohms. The inductor is available in a 2-pin dual ended package type and has a package height of 1.2mm and a package width of 1.25mm. It can operate over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.5 |
| Rated Current-Max | 200 |
| Test Frequency | 25 |
| Self Resonance Frequency | 330 |
| Quality Factor-Min (at L-nom) | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |