The Murata LL2012-FHLR39J is a general purpose inductor with a nominal inductance of 0.39uH and a maximum rated current of 150mA. It operates at a test frequency of 25MHz and has a self-resonance frequency of 270MHz. The inductor is dual-ended and not shielded, with a minimum operating temperature of -40°C and a maximum operating temperature of 100°C. It is designed for surface mount applications and has a package height of 1.2mm and a package width of 1.25mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2 |
| Tolerance | 5 |
| Package Width | 1.25 |
| Package Height | 1.2 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.39 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4.5 |
| Rated Current-Max | 150 |
| Test Frequency | 25 |
| Self Resonance Frequency | 270 |
| Quality Factor-Min (at L-nom) | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |