The LL2012-FHLR39K is a surface mount fixed inductor from Murata, featuring a multi-layer ceramic core material and a 0805 case size. It has an inductance of 0.39uH with a tolerance of 10% and is tested at a frequency of 25MHz. The inductor can handle a maximum DC current of 0.15A and has a maximum DC resistance of 4.5 ohms. It operates within a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.39uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 4.5Ohm |
| Minimum Quality Factor | 11 |
| Minimum Self Resonant Frequency | 270MHz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.5mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |