The LL2012-FHR12K is a 0805 surface mount fixed inductor with a 0.12uH inductance value and 10% tolerance. It features a multi-layer ceramic core material and a maximum DC current of 0.25A. The inductor has a minimum quality factor of 22 and a minimum self-resonant frequency of 650MHz. It operates over a temperature range of -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.85Ohm |
| Minimum Quality Factor | 22(Typ) |
| Minimum Self Resonant Frequency | 650M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.5mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |