The LL2012-FHR15K is a surface mount fixed inductor from Murata. It features a multi-layer ceramic core material and a 0.15uH inductance value with a 10% tolerance. The inductor is designed for use in RF applications and has a maximum DC current rating of 0.25A and a maximum DC resistance of 0.9 ohms. It operates over a temperature range of -40 to 100 degrees Celsius and is available in an 0805 case size.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 0.9Ohm |
| Minimum Quality Factor | 21(Typ) |
| Minimum Self Resonant Frequency | 550M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.5mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |