The LL2012-FHR56J is a surface mount fixed inductor from Murata, featuring a ceramic core and a 5% tolerance. It has an inductance of 0.56uH and a maximum DC current of 0.05A. The inductor is designed to operate over a temperature range of -40 to 100°C. It is a surface mount component with a case size of 0805 and dimensions of 2.2 x 1.5 x 1.45mm.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 5.5Ohm |
| Minimum Quality Factor | 15(Typ) |
| Minimum Self Resonant Frequency | 230M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.5mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |