The LL2012-FHR68K is a surface mount fixed inductor from Murata with a type of RF Chip and multi-layer technology. It features a ceramic core material and a minimum quality factor of 14 (typical). The inductor has a minimum self resonant frequency of 180 MHz (typical) and a maximum DC resistance of 6 ohms. It operates over a temperature range of -40°C to 100°C and is available in an 0805 case size.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.05A |
| Max DC Resistance | 6Ohm |
| Minimum Quality Factor | 14(Typ) |
| Minimum Self Resonant Frequency | 180M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.5mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |