The Murata LL2012-FR12J is a fixed inductor with a type of RF Chip and multi-layer technology. It features a ceramic core material and a minimum quality factor of 19. The inductor has a maximum DC current of 0.25 and a maximum DC resistance of 1.3. It is designed for surface mount applications and has a case size of 0805. The operating temperature range is from -40 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Multi-Layer |
| Core Material | Ceramic |
| Inductance | 0.12uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.25A |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 19(Typ) |
| Minimum Self Resonant Frequency | 650M(Typ)Hz |
| Case Size | 0805 |
| Product Length | 2.2mm |
| Height | 1.4mm |
| Product Depth | 1.45mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |